
RCLAMP3324P.TCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3324P.TCTTR-ND - Tape & Reel (TR) 600-RCLAMP3324P.TCT-ND - Cut Tape (CT) 600-RCLAMP3324P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3324P.TCT |
Description | TVS DIODE 3.3VWM 4.5VC SGP2510P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SGP2510P8 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3324P.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Capacitance @ Frequency 0.6pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q100 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 8V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77100 € | 7,71 € |
| 100 | 0,51010 € | 51,01 € |
| 500 | 0,39798 € | 198,99 € |
| 1.000 | 0,36187 € | 361,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31602 € | 948,06 € |
| 6.000 | 0,29293 € | 1.757,58 € |
| 9.000 | 0,28118 € | 2.530,62 € |
| 15.000 | 0,26797 € | 4.019,55 € |
| 21.000 | 0,26015 € | 5.463,15 € |
| 30.000 | 0,25497 € | 7.649,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











