New at DigiKey
TKEADKJTDY-100.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKEBDKJTDY-100.000000

DigiKey Part Number
1664-TKEBDKJTDY-100.000000-ND
Manufacturer
Manufacturer Product Number
TKEBDKJTDY-100.000000
Description
XTAL OSC TCXO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (14.5x9.6)
Size / Dimension
0.571" L x 0.378" W (14.50mm x 9.60mm)
Height - Seated (Max)
0.264" (6.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
149,22000 €49,22 €
1042,80000 €428,00 €
2540,81000 €1.020,25 €
Manufacturers Standard Package
Unit Price without VAT:49,22000 €
Unit Price with VAT:58,57180 €