Taitien Oscillators

Results: 1.021
Stocking Options
Environmental Options
Media
Exclude
1.021Results
Applied FiltersRemove All

Showing
of 1.021
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
OX-SERIES
XTAL OSC XO 25MHZ 1.2V CMOS SMD
Taitien
966
In Stock
1 : 2,33000 €
Cut Tape (CT)
200 : 1,68425 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
1.2V
±25ppm
-
-40°C ~ 85°C
-
1.5mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
NA-100M-6911
XTAL OSC OCXO 100.0000MHZ SNWV
Taitien
5
In Stock
1 : 1.845,75000 €
Box
Box
Active
Crystal
OCXO
100 MHz
-
Sine Wave
5V
±50ppb
-
-20°C ~ 70°C
-
950mA
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
-
1.015" L x 1.015" W (25.78mm x 25.78mm)
0.500" (12.70mm)
TW Series
XTAL OSC TCXO 40.0000MHZ CMOS
Taitien
1.923
In Stock
1 : 19,20000 €
Strip
Strip
Active
Crystal
TCXO
40 MHz
-
CMOS
3.3V
±500ppb
-
-40°C ~ 85°C
-
8mA
-
Surface Mount
4-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.065" (1.65mm)
TY Series
XTAL OSC TCXO 32.0000MHZ SNWV
Taitien
1.152
In Stock
1 : 2,24000 €
Cut Tape (CT)
500 : 1,53406 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±1ppm
-
-20°C ~ 70°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
NA-10M-xxxx
XTAL OSC OCXO 10.0000MHZ SNWV TH
Taitien
29
In Stock
1 : 79,40000 €
Box
Box
Active
Crystal
OCXO
10 MHz
-
Sine Wave
5V
±3ppb
-
-40°C ~ 85°C
-
800mA
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
-
1.015" L x 1.015" W (25.78mm x 25.78mm)
0.500" (12.70mm)
TX Series
XTAL OSC TCXO 10.0000MHZ SNWV
Taitien
12.180
In Stock
1 : 2,31000 €
Cut Tape (CT)
500 : 1,58102 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
10 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±500ppb
-
-40°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
NA-100M-6812
XTAL OSC OCXO 100.0000MHZ SNWV
Taitien
0
In Stock
Check Lead Time
1 : 982,71000 €
Box
Box
Active
Crystal
OCXO
100 MHz
-
Sine Wave
12V
±100ppb
-
-40°C ~ 85°C
-
380mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
-
1.015" L x 1.015" W (25.78mm x 25.78mm)
0.500" (12.70mm)
VLCU-Series-bottom
OSC VCXO 100.0000MHZ 5V SNWV SMD
Taitien
456
In Stock
1 : 31,99000 €
Cut Tape (CT)
100 : 25,15380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
100 MHz
-
Sine Wave
5V
±25ppm
±30ppm
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
-
0.547" L x 0.358" W (13.90mm x 9.10mm)
0.148" (3.75mm)
TX Series
XTAL OSC VCTCXO 24.0000MHZ SNWV
Taitien
8.638
In Stock
1 : 1,91000 €
Cut Tape (CT)
500 : 1,29268 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
24 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±1ppm
-
-40°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
TW Series
XTAL OSC TCXO 10.0000MHZ CMOS
Taitien
294
In Stock
1 : 25,36000 €
Strip
Strip
Active
Crystal
TCXO
10 MHz
-
CMOS
3.3V
±100ppb
-
-20°C ~ 70°C
-
8mA
-
Surface Mount
4-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.065" (1.65mm)
NI-10M-3500
XTAL OSC OCXO 10.0000MHZ CMOS TH
Taitien
10
In Stock
1 : 311,94000 €
Box
Box
Active
Crystal
OCXO
10 MHz
-
CMOS
5V
±0.1ppb
-
-10°C ~ 70°C
-
-
-
Through Hole
6-DIP (1.000", 25.40mm), 5 Leads
-
1.430" L x 1.070" W (36.32mm x 27.18mm)
0.737" (18.72mm)
TV,TT Series
XTAL OSC VCTCXO 50.0000MHZ CMOS
Taitien
847
In Stock
1 : 26,13000 €
Strip
Strip
Active
Crystal
VCTCXO
50 MHz
-
CMOS
3.3V
±500ppb
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead Exposed Pad
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.083" (2.10mm)
TX Series
XTAL OSC TCXO 40.0000MHZ SNWV
Taitien
10.432
In Stock
1 : 2,18000 €
Cut Tape (CT)
500 : 1,49352 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
40 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±2ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
TX Series
XTAL OSC TCXO 40.0000MHZ SNWV
Taitien
314
In Stock
1 : 1,99000 €
Cut Tape (CT)
500 : 1,36002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
40 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±1ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
NI-10M-xxxx
XTAL OSC OCXO 10.0000MHZ SNWV TH
Taitien
139
In Stock
1 : 76,91000 €
Box
Box
Active
Crystal
OCXO
10 MHz
-
Sine Wave
5V
±3ppb
-
-40°C ~ 85°C
-
800mA
-
Through Hole
6-DIP (1.000", 25.40mm), 5 Leads
-
1.430" L x 1.070" W (36.32mm x 27.18mm)
0.500" (12.70mm)
VLCU-Series-bottom
XTAL OSC VCXO 100.0000MHZ SNWV
Taitien
84
In Stock
1 : 25,24000 €
Cut Tape (CT)
100 : 19,26680 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
100 MHz
Enable/Disable
Sine Wave
5V
±35ppm
±35ppm
-20°C ~ 70°C
-
30mA
-
Surface Mount
4-SMD, No Lead
-
0.547" L x 0.358" W (13.90mm x 9.10mm)
0.222" (5.65mm)
TKEADKJTDY-100.000000
XTAL OSC TCXO 100.0000MHZ HCMOS
Taitien
4
In Stock
1 : 48,80000 €
Strip
Strip
Active
Crystal
TCXO
100 MHz
-
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-SMD, No Lead
6-SMD (14.5x9.6)
0.571" L x 0.378" W (14.50mm x 9.60mm)
0.264" (6.70mm)
TX Series
XTAL OSC TCXO 26.0000MHZ SNWV
Taitien
2.871
In Stock
1 : 2,27000 €
Cut Tape (CT)
500 : 1,55462 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
26 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±500ppb
-
-40°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
TX Series
XTAL OSC VCTCXO 40.0000MHZ SNWV
Taitien
7.407
In Stock
1 : 2,53000 €
Cut Tape (CT)
500 : 1,73620 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
40 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±500ppb
-
-20°C ~ 70°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
TY Series
XTAL OSC TCXO 38.4000MHZ SNWV
Taitien
4.511
In Stock
1 : 2,24000 €
Cut Tape (CT)
500 : 1,53406 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
38.4 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±1ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
TX Series
XTAL OSC VCTCXO 25.0000MHZ SNWV
Taitien
2.983
In Stock
1 : 2,53000 €
Cut Tape (CT)
500 : 1,51220 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
25 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±500ppb
-
-30°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
NI-10M-xxxx
XTAL OSC OCXO 10.0000MHZ SNWV TH
Taitien
100
In Stock
1 : 68,82000 €
Box
Box
Active
Crystal
OCXO
10 MHz
-
Sine Wave
5V
±10ppb
-
-30°C ~ 70°C
-
800mA
-
Through Hole
6-DIP (1.000", 25.40mm), 5 Leads
-
1.430" L x 1.070" W (36.32mm x 27.18mm)
0.500" (12.70mm)
TY Series
XTAL OSC VCTCXO 38.4000MHZ SNWV
Taitien
1.369
In Stock
1 : 2,98000 €
Cut Tape (CT)
500 : 2,04358 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
38.4 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±500ppb
-
-20°C ~ 70°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
NA-100M-6812
XTAL OSC OCXO 100.0000MHZ SNWV
Taitien
7
In Stock
1 : 892,93000 €
Box
Box
Active
Crystal
OCXO
100 MHz
-
Sine Wave
12V
±50ppb
-
-20°C ~ 70°C
-
380mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
-
1.015" L x 1.015" W (25.78mm x 25.78mm)
0.500" (12.70mm)
TX Series
XTAL OSC VCTCXO 40.0000MHZ SNWV
Taitien
2.658
In Stock
1 : 2,18000 €
Cut Tape (CT)
500 : 1,49352 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
40 MHz
-
Clipped Sine Wave
2.8V ~ 3.3V
±1.5ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Showing
of 1.021

Taitien Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.