Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8691AUJZ-R2 | |
|---|---|
DigiKey Part Number | AD8691AUJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8691AUJZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8691AUJZ-R2 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 10 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV651MF/NOPB | Texas Instruments | 1.941 | LMV651MF/NOPBCT-ND | 1,63000 € | Similar |
| LMV721IDBVR | Texas Instruments | 9.117 | 296-36475-1-ND | 0,87000 € | Similar |
| LMV721M5 | Texas Instruments | 1.216 | LMV721M5CT-ND | 1,83000 € | Similar |
| LMV721M5/NOPB | Texas Instruments | 5.798 | LMV721M5/NOPBCT-ND | 1,64000 € | Similar |
| LMV721M5X/NOPB | Texas Instruments | 3.213 | 296-35221-1-ND | 0,99000 € | Similar |



