
LMV796QMF/NOPB | |
|---|---|
DigiKey Part Number | LMV796QMF/NOPBTR-ND - Tape & Reel (TR) LMV796QMF/NOPBCT-ND - Cut Tape (CT) LMV796QMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV796QMF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV796QMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,10040 € | 27,51 € |
| 100 | 0,98120 € | 98,12 € |
| 250 | 0,92428 € | 231,07 € |
| 500 | 0,88998 € | 444,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86174 € | 861,74 € |
| 2.000 | 0,83851 € | 1.677,02 € |
| 3.000 | 0,82686 € | 2.480,58 € |
| 5.000 | 0,81397 € | 4.069,85 € |
| 7.000 | 0,80643 € | 5.645,01 € |
| 10.000 | 0,79919 € | 7.991,90 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

