Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV796MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV796MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMV796MFX/NOPBCT-ND - Cut Tape (CT) 296-LMV796MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV796MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV796MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,65960 € | 16,49 € |
| 100 | 0,58250 € | 58,25 € |
| 250 | 0,54572 € | 136,43 € |
| 500 | 0,52358 € | 261,79 € |
| 1.000 | 0,51220 € | 512,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48287 € | 1.448,61 € |
| 6.000 | 0,47185 € | 2.831,10 € |
| 9.000 | 0,46634 € | 4.197,06 € |
| 15.000 | 0,46023 € | 6.903,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |






