Similar
Similar
Similar

AD8132AR | |
|---|---|
DigiKey Part Number | AD8132AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8132AR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8132AR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 12mA |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 360 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8132ARZ | Analog Devices Inc. | 2.352 | 505-AD8132ARZ-ND | 4,97000 € | Direct |
| THS4501CD | Rochester Electronics, LLC | 25.641 | 2156-THS4501CD-ND | 8,48200 € | Similar |
| THS4501ID | Rochester Electronics, LLC | 14.689 | 2156-THS4501ID-ND | 14,75000 € | Similar |
| THS4501IDR | Texas Instruments | 11.386 | THS4501IDR-ND | 8,48200 € | Similar |
| THS4503CD | Rochester Electronics, LLC | 10.597 | 2156-THS4503CD-ND | 13,77000 € | Similar |



