Similar

THS4503CDR | |
|---|---|
DigiKey Part Number | THS4503CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4503CDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4503CDR Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tape & Reel (TR) | Current - Supply 23mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 370 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4857-1YRZ-R7 | Analog Devices Inc. | 2.500 | 505-ADA4857-1YRZ-R7CT-ND | 4,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,46571 € | 11.164,27 € |
| Unit Price without VAT: | 4,46571 € |
|---|---|
| Unit Price with VAT: | 5,31419 € |




