Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4501CD

DigiKey Part Number
THS4501CD-ND
Manufacturer
Manufacturer Product Number
THS4501CD
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4501CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
4 µA
Mfr
Voltage - Input Offset
4 mV
Packaging
Tube
Current - Supply
23mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
2800V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
300 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
370 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 25.641 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1508,79327 €1.318,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,79327 €
Unit Price with VAT:10,46399 €

Other Suppliers on DigiKey

25.641In Stock
Ships from Rochester Electronics, LLC