
THS4501ID | |
|---|---|
DigiKey Part Number | 296-12936-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4501ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4501ID Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 23mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 370 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| 10 | 11,80000 € | 118,00 € |
| 75 | 10,34053 € | 775,54 € |
| 150 | 10,00120 € | 1.500,18 € |
| 300 | 9,72187 € | 2.916,56 € |
| 525 | 9,53290 € | 5.004,77 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,68340 € |



