AD7730LBR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 161
Unit Price: 34,23000 €
Datasheet
1 Channel AFE 24 Bit 125 mW 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7730LBR

DigiKey Part Number
AD7730LBR-ND
Manufacturer
Manufacturer Product Number
AD7730LBR
Description
IC AFE 24BIT 24-SOIC
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 125 mW 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7730LBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
5V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
2.7V ~ 5.25V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Bits
24
Supplier Device Package
24-SOIC
Number of Channels
1
Base Product Number
Power (Watts)
125 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7730LBRZAnalog Devices Inc.161AD7730LBRZ-ND34,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types