AD7730BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 865
Unit Price: 30,42000 €
Datasheet
24 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 PDIP
24-PDIP

AD7730BN

DigiKey Part Number
AD7730BN-ND
Manufacturer
Manufacturer Product Number
AD7730BN
Description
IC AFE 1 CHAN 24BIT 24DIP
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 125 mW 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7730BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
24
Number of Channels
1
Power (Watts)
125 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes