AD7416AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 214
Unit Price: 3,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: 2,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 221
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 537
Unit Price: 1,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 165
Unit Price: 1,88000 €
Datasheet

Similar


onsemi
In Stock: 7.952
Unit Price: 0,53000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7416AR

DigiKey Part Number
AD7416AR-ND
Manufacturer
Manufacturer Product Number
AD7416AR
Description
SENSOR DIGITAL -40C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7416AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types