
LM75BIM-3/NOPB | |
|---|---|
DigiKey Part Number | LM75BIM-3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM75BIM-3/NOPB |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIM-3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,71000 € | 8,55 € |
| 10 | 1,63000 € | 16,30 € |
| 25 | 1,53520 € | 38,38 € |
| 95 | 1,41537 € | 134,46 € |
| 190 | 1,36074 € | 258,54 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


