
EVAL-AD7416/7/8EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7416/7/8EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7416/7/8EBZ |
Description | BOARD EVALUATION FOR AD7416/7/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7416, AD7417, AD7418 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AD7416, AD7417, AD7418 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,60000 € | 188,60 € |
| Unit Price without VAT: | 188,60000 € |
|---|---|
| Unit Price with VAT: | 224,43400 € |





