
AD7417ARUZ | |
|---|---|
DigiKey Part Number | 505-AD7417ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7417ARUZ |
Description | SENSOR DIGITAL -40C-125C 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7417ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,26000 € | 10,26 € |
| 10 | 8,04800 € | 80,48 € |
| 96 | 6,90469 € | 662,85 € |
| 192 | 6,67667 € | 1.281,92 € |
| 288 | 6,56257 € | 1.890,02 € |
| 576 | 6,39510 € | 3.683,58 € |
| 1.056 | 6,27319 € | 6.624,49 € |
| Unit Price without VAT: | 10,26000 € |
|---|---|
| Unit Price with VAT: | 12,20940 € |


