
AD7418ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7418ARMZ-REEL7TR-ND - Tape & Reel (TR) AD7418ARMZ-REEL7CT-ND - Cut Tape (CT) AD7418ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7418ARMZ-REEL7 |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7418ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56600 € | 75,66 € |
| 25 | 7,04200 € | 176,05 € |
| 100 | 6,59410 € | 659,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,89046 € | 5.890,46 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |







