
AD4129-4BCPZ-RL7 | |
|---|---|
cms-digikey-product-number | 505-AD4129-4BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4129-4BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4129-4BCPZ-RL7DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AD4129-4BCPZ-RL7 |
cms-description | ULTRA-LOW POWER, 4CH SYS 24 BIT |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
cms-eda-cad-models | AD4129-4BCPZ-RL7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2.4k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Features | PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 7,51900 € | 75,19 € |
| 25 | 6,63480 € | 165,87 € |
| 100 | 5,63530 € | 563,53 € |
| 250 | 5,40892 € | 1.352,23 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.500 | 5,40892 € | 8.113,38 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |





