
MAX17570CATA+T | |
|---|---|
DigiKey Part Number | 175-MAX17570CATA+TTR-ND - Tape & Reel (TR) 175-MAX17570CATA+TCT-ND - Cut Tape (CT) 175-MAX17570CATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17570CATA+T |
Description | IC REG BUCK ADJ 300MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17570CATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,57720 € | 39,43 € |
| 100 | 1,41510 € | 141,51 € |
| 250 | 1,33780 € | 334,45 € |
| 500 | 1,29124 € | 645,62 € |
| 1.000 | 1,25292 € | 1.252,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21246 € | 3.031,15 € |
| 5.000 | 1,18807 € | 5.940,35 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

