
DS2485Q+T | |
|---|---|
DigiKey Part Number | 175-DS2485Q+TTR-ND - Tape & Reel (TR) 175-DS2485Q+TCT-ND - Cut Tape (CT) 175-DS2485Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2485Q+T |
Description | ADVANCED 1-WIRE MASTER WITH MEMO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Controller I2C Interface 6-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2485Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Protocol | 1-Wire® | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN-EP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97400 € | 19,74 € |
| 25 | 1,80760 € | 45,19 € |
| 100 | 1,62570 € | 162,57 € |
| 250 | 1,53884 € | 384,71 € |
| 500 | 1,48654 € | 743,27 € |
| 1.000 | 1,44348 € | 1.443,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39803 € | 3.495,08 € |
| 5.000 | 1,37063 € | 6.853,15 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |











