
MAX20444CATG/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20444CATG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20444CATG/V+ |
Description | 4 CHANNEL LED BACKLIGHT DRIVER W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 130mA 24-SWTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20444CATG/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 1.25V ~ 36V | |
Current - Output / Channel | 130mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-SWTQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,14100 € | 41,41 € |
| 25 | 3,82720 € | 95,68 € |
| 100 | 3,48330 € | 348,33 € |
| 490 | 3,22292 € | 1.579,23 € |
| 980 | 3,14107 € | 3.078,25 € |
| 1.470 | 3,10010 € | 4.557,15 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |


