MFX-39xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFX-39xx
MFX-3962

MFX-3962

DigiKey Part Number
MFX-3962-ND
Manufacturer
Manufacturer Product Number
MFX-3962
Description
TOOL HAND CRIMPER 2.5MM SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts, 2.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Circular Contacts, 2.5mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1903,74000 €903,74 €
5837,78800 €4.188,94 €
10810,92400 €8.109,24 €
Manufacturers Standard Package
Unit Price without VAT:903,74000 €
Unit Price with VAT:1.075,45060 €