
MP10B23S | |
|---|---|
DigiKey Part Number | 889-2885-ND |
Manufacturer | |
Manufacturer Product Number | MP10B23S |
Description | CONN PIN 10-12AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | MP10B23S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,00160 € | 25,04 € |
| 50 | 0,95360 € | 47,68 € |
| 100 | 0,90800 € | 90,80 € |
| 250 | 0,85112 € | 212,78 € |
| 500 | 0,81050 € | 405,25 € |
| 1.000 | 0,77179 € | 771,79 € |
| 3.000 | 0,71425 € | 2.142,75 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



