
MS10B23S | |
|---|---|
DigiKey Part Number | 889-2890-ND |
Manufacturer | |
Manufacturer Product Number | MS10B23S |
Description | CONN SOCKET 10-12AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | MS10B23S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47300 € | 14,73 € |
| 25 | 1,38080 € | 34,52 € |
| 50 | 1,31480 € | 65,74 € |
| 100 | 1,25200 € | 125,20 € |
| 250 | 1,17364 € | 293,41 € |
| 500 | 1,11758 € | 558,79 € |
| 1.000 | 1,06424 € | 1.064,24 € |
| 3.000 | 0,98491 € | 2.954,73 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |





