
MS10B23F | |
|---|---|
DigiKey Part Number | 889-MS10B23F-ND |
Manufacturer | |
Manufacturer Product Number | MS10B23F |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | MS10B23F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65500 € | 16,55 € |
| 25 | 1,55160 € | 38,79 € |
| 50 | 1,47720 € | 73,86 € |
| 100 | 1,40660 € | 140,66 € |
| 250 | 1,31852 € | 329,63 € |
| 500 | 1,25558 € | 627,79 € |
| 1.000 | 1,19565 € | 1.195,65 € |
| 3.000 | 1,10654 € | 3.319,62 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |







