
SP12A1G30-10 | |
|---|---|
DigiKey Part Number | SP12A1G30-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP12A1G30-10 |
Description | CONN PIN 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 10 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SP12A1G30-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67213 € | 672,13 € |
| Unit Price without VAT: | 0,67213 € |
|---|---|
| Unit Price with VAT: | 0,79983 € |


