
MP10B23T | |
|---|---|
DigiKey Part Number | 889-MP10B23T-ND |
Manufacturer | |
Manufacturer Product Number | MP10B23T |
Description | CONN PIN 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | MP10B23T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,90480 € | 22,62 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,82030 € | 82,03 € |
| 250 | 0,76884 € | 192,21 € |
| 500 | 0,73212 € | 366,06 € |
| 1.000 | 0,69717 € | 697,17 € |
| 3.000 | 0,64518 € | 1.935,54 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |






