
ATM06-6S-SR01BN | |
|---|---|
DigiKey Part Number | 889-ATM06-6S-SR01BN-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-6S-SR01BN |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-6S-SR01BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,78080 € | 44,52 € |
| 50 | 1,69600 € | 84,80 € |
| 100 | 1,61490 € | 161,49 € |
| 250 | 1,51376 € | 378,44 € |
| 500 | 1,44152 € | 720,76 € |
| 1.000 | 1,37273 € | 1.372,73 € |
| 2.500 | 1,28684 € | 3.217,10 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |




















