
ATM04-6P-SR01GY | |
|---|---|
DigiKey Part Number | 889-ATM04-6P-SR01GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SR01GY |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P-SR01GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52500 € | 25,25 € |
| 25 | 2,36600 € | 59,15 € |
| 50 | 2,25320 € | 112,66 € |
| 100 | 2,14560 € | 214,56 € |
| 250 | 2,01124 € | 502,81 € |
| 500 | 1,91526 € | 957,63 € |
| 1.000 | 1,82388 € | 1.823,88 € |
| 2.500 | 1,70980 € | 4.274,50 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |












