
ATM04-6P-SR01YL | |
|---|---|
DigiKey Part Number | 889-ATM04-6P-SR01YL-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SR01YL |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P-SR01YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65100 € | 26,51 € |
| 25 | 2,48480 € | 62,12 € |
| 50 | 2,36580 € | 118,29 € |
| 100 | 2,25290 € | 225,29 € |
| 250 | 2,11180 € | 527,95 € |
| 500 | 2,01098 € | 1.005,49 € |
| 1.000 | 1,91505 € | 1.915,05 € |
| 2.500 | 1,79527 € | 4.488,18 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |













