ATM13-6P-BM03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATM13-6P-BM03
ATM13-6P-BM03_2

ATM13-6P-BM03

DigiKey Part Number
889-3292-ND
Manufacturer
Manufacturer Product Number
ATM13-6P-BM03
Description
CONN HEADER R/A 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position
Datasheet
 Datasheet
EDA/CAD Models
ATM13-6P-BM03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
1.303" (33.10mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mating Flange, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
7.5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,67000 €9,67 €
108,21900 €82,19 €
257,70440 €192,61 €
507,33640 €366,82 €
1506,78927 €1.018,39 €
3006,46543 €1.939,63 €
6006,15713 €3.694,28 €
1.0505,91906 €6.215,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,67000 €
Unit Price with VAT:11,50730 €