AT13-6P-BM01GRY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT13-6P-BM01GRY
AT13-6P-BM01GRY_2
AT Series™ Connectors Overview

AT13-6P-BM01GRY

DigiKey Part Number
889-3264-ND
Manufacturer
Manufacturer Product Number
AT13-6P-BM01GRY
Description
CONN HEADER R/A 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position
Datasheet
 Datasheet
EDA/CAD Models
AT13-6P-BM01GRY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.390" (35.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mating Flange, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
13A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,54000 €10,54 €
108,95200 €89,52 €
258,39120 €209,78 €
507,99060 €399,53 €
1507,39480 €1.109,22 €
3007,04200 €2.112,60 €
6006,70625 €4.023,75 €
1.0506,44699 €6.769,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,54000 €
Unit Price with VAT:12,54260 €