


AT06-6S-OMGRN | |
|---|---|
DigiKey Part Number | AT06-6S-OMGRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-OMGRN |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-OMGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,58240 € | 39,56 € |
| 50 | 1,50660 € | 75,33 € |
| 100 | 1,43460 € | 143,46 € |
| 250 | 1,34472 € | 336,18 € |
| 500 | 1,28050 € | 640,25 € |
| 1.000 | 1,21940 € | 1.219,40 € |
| 2.500 | 1,14311 € | 2.857,78 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |



















