


AT04-6P-BLK | |
|---|---|
DigiKey Part Number | AT04-6P-BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-BLK |
Description | CONN RCPT HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,33440 € | 33,36 € |
| 50 | 1,27040 € | 63,52 € |
| 100 | 1,20960 € | 120,96 € |
| 480 | 1,08279 € | 519,74 € |
| 960 | 1,03111 € | 989,87 € |
| 1.440 | 1,00204 € | 1.442,94 € |
| 2.880 | 0,95424 € | 2.748,21 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |
























