



AT04-6P-EC01BLK | |
|---|---|
DigiKey Part Number | AT04-6P-EC01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-EC01BLK |
Description | CONN RCPT HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-EC01BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,61320 € | 40,33 € |
| 50 | 1,53580 € | 76,79 € |
| 100 | 1,46240 € | 146,24 € |
| 480 | 1,30917 € | 628,40 € |
| 960 | 1,24669 € | 1.196,82 € |
| 1.440 | 1,21154 € | 1.744,62 € |
| 2.880 | 1,15376 € | 3.322,83 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |



















