AT06-6S-OMBLU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT06-6S-OMBLU
AT Series™ Connectors Overview

AT06-6S-OMBLU

DigiKey Part Number
AT06-6S-OMBLU-ND
Manufacturer
Manufacturer Product Number
AT06-6S-OMBLU
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Blue
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-OMBLU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
IP67
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,28050 €640,25 €
Manufacturers Standard Package
Unit Price without VAT:1,28050 €
Unit Price with VAT:1,52380 €