


AT06-6S-OMRED | |
|---|---|
DigiKey Part Number | AT06-6S-OMRED-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-OMRED |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-OMRED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,77000 € | 17,70 € |
| 25 | 1,65880 € | 41,47 € |
| 50 | 1,57980 € | 78,99 € |
| 100 | 1,50420 € | 150,42 € |
| 250 | 1,40996 € | 352,49 € |
| 500 | 1,34264 € | 671,32 € |
| 1.000 | 1,27858 € | 1.278,58 € |
| 2.500 | 1,19858 € | 2.996,45 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |



















