




AT04-6P-RD01 | |
|---|---|
DigiKey Part Number | 889-1441-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-RD01 |
Description | CONN RCPT HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,39640 € | 34,91 € |
| 50 | 1,32980 € | 66,49 € |
| 100 | 1,26620 € | 126,62 € |
| 480 | 1,13344 € | 544,05 € |
| 960 | 1,07935 € | 1.036,18 € |
| 1.440 | 1,04892 € | 1.510,44 € |
| 2.880 | 0,99889 € | 2.876,80 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |



























