
AT12-L012-GKT | |
|---|---|
DigiKey Part Number | 889-AT12-L012-GKT-ND |
Manufacturer | |
Manufacturer Product Number | AT12-L012-GKT |
Description | GASKET FOR 12 POSITION RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT12-L012-GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 12 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,88840 € | 22,21 € |
| 50 | 0,84600 € | 42,30 € |
| 100 | 0,80560 € | 80,56 € |
| 300 | 0,74537 € | 223,61 € |
| 500 | 0,71898 € | 359,49 € |
| 1.000 | 0,68465 € | 684,65 € |
| 2.500 | 0,64180 € | 1.604,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |







