




AT04-12PA-BL04 | |
|---|---|
DigiKey Part Number | 889-3428-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-BL04 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-BL04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 7,10800 € | 71,08 € |
| 25 | 6,66240 € | 166,56 € |
| 50 | 6,34460 € | 317,23 € |
| 100 | 6,04170 € | 604,17 € |
| 300 | 5,59123 € | 1.677,37 € |
| 500 | 5,39346 € | 2.696,73 € |
| 1.000 | 5,13633 € | 5.136,33 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |






















