


AT04-12PA-LE07 | |
|---|---|
DigiKey Part Number | 889-3408-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-LE07 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-LE07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,68800 € | 56,88 € |
| 25 | 5,33160 € | 133,29 € |
| 50 | 5,07700 € | 253,85 € |
| 100 | 4,83460 € | 483,46 € |
| 300 | 4,47407 € | 1.342,22 € |
| 500 | 4,31580 € | 2.157,90 € |
| 1.000 | 4,11000 € | 4.110,00 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |















