


AT04-12PD-BL04 | |
|---|---|
DigiKey Part Number | 889-3429-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-BL04 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-BL04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,84000 € | 38,40 € |
| 25 | 3,59960 € | 89,99 € |
| 50 | 3,42760 € | 171,38 € |
| 100 | 3,26380 € | 326,38 € |
| 300 | 3,02040 € | 906,12 € |
| 500 | 2,91356 € | 1.456,78 € |
| 1.000 | 2,77459 € | 2.774,59 € |
| 2.500 | 2,60108 € | 6.502,70 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |



