



AT04-08PA-SR2GY | |
|---|---|
DigiKey Part Number | AT04-08PA-SR2GY-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-SR2GY |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-SR2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,19700 € | 31,97 € |
| 25 | 2,99640 € | 74,91 € |
| 50 | 2,85300 € | 142,65 € |
| 150 | 2,64013 € | 396,02 € |
| 300 | 2,51410 € | 754,23 € |
| 600 | 2,39415 € | 1.436,49 € |
| 1.050 | 2,30151 € | 2.416,59 € |
| 2.550 | 2,16199 € | 5.513,07 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |






















