
AT27-006-0800 | |
|---|---|
DigiKey Part Number | 889-AT27-006-0800-ND |
Manufacturer | |
Manufacturer Product Number | AT27-006-0800 |
Description | MOUNTING CLIP, AT, 8 WAY, STAINL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT27-006-0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | AT Series™ | |
Features | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,77000 € | 17,70 € |
| 25 | 1,65880 € | 41,47 € |
| 50 | 1,57980 € | 78,99 € |
| 100 | 1,50420 € | 150,42 € |
| 250 | 1,40996 € | 352,49 € |
| 500 | 1,34264 € | 671,32 € |
| 1.200 | 1,26225 € | 1.514,70 € |
| 3.600 | 1,16817 € | 4.205,41 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |














