


AT04-08PC-SR2GN | |
|---|---|
DigiKey Part Number | AT04-08PC-SR2GN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-SR2GN |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-SR2GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,61360 € | 90,34 € |
| 50 | 3,44120 € | 172,06 € |
| 150 | 3,18433 € | 477,65 € |
| 300 | 3,03237 € | 909,71 € |
| 600 | 2,88772 € | 1.732,63 € |
| 1.050 | 2,77601 € | 2.914,81 € |
| 2.550 | 2,60773 € | 6.649,71 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

















