


AT06-08SA-SRBK | |
|---|---|
DigiKey Part Number | 889-AT06-08SA-SRBK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-SRBK |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-SRBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,89440 € | 72,36 € |
| 50 | 2,75620 € | 137,81 € |
| 150 | 2,55053 € | 382,58 € |
| 300 | 2,42883 € | 728,65 € |
| 600 | 2,31293 € | 1.387,76 € |
| 1.050 | 2,22345 € | 2.334,62 € |
| 2.550 | 2,08864 € | 5.326,03 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |
























