


AT04-08PA-PM16 | |
|---|---|
DigiKey Part Number | 889-AT04-08PA-PM16-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-PM16 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-PM16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67, Mounting Flange, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,47400 € | 44,74 € |
| 25 | 4,19360 € | 104,84 € |
| 50 | 3,99300 € | 199,65 € |
| 150 | 3,69520 € | 554,28 € |
| 300 | 3,51890 € | 1.055,67 € |
| 600 | 3,35103 € | 2.010,62 € |
| 1.050 | 3,22141 € | 3.382,48 € |
| 2.550 | 3,02615 € | 7.716,68 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |





