



AT06-08SA-SS01 | |
|---|---|
DigiKey Part Number | AT06-08SA-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-SS01 |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-SS01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,88600 € | 28,86 € |
| 25 | 2,70520 € | 67,63 € |
| 50 | 2,57580 € | 128,79 € |
| 100 | 2,45260 € | 245,26 € |
| 480 | 2,19569 € | 1.053,93 € |
| 960 | 2,09094 € | 2.007,30 € |
| 1.440 | 2,03201 € | 2.926,09 € |
| 2.880 | 1,93514 € | 5.573,20 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |




























