



AT04-08PA-P021 | |
|---|---|
DigiKey Part Number | 889-2965-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-P021 |
Description | CONN RCPT 8POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-P021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), IP67, Sealed | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 6,36100 € | 63,61 € |
| 25 | 5,96240 € | 149,06 € |
| 50 | 5,67800 € | 283,90 € |
| 150 | 5,25440 € | 788,16 € |
| 300 | 5,00373 € | 1.501,12 € |
| 600 | 4,76508 € | 2.859,05 € |
| 1.050 | 4,58080 € | 4.809,84 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |














