




AHDP06-24-91S-BS3 | |
|---|---|
DigiKey Part Number | 889-2850-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-91S-BS3 |
Description | CONN PLUG HSNG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Conduit Adapter, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-91S-BS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 (Radsok) | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Conduit Adapter, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,87000 € | 39,87 € |
| 10 | 33,88500 € | 338,85 € |
| 25 | 31,76360 € | 794,09 € |
| 50 | 30,24840 € | 1.512,42 € |
| 100 | 28,80610 € | 2.880,61 € |
| 300 | 26,99063 € | 8.097,19 € |
| Unit Price without VAT: | 39,87000 € |
|---|---|
| Unit Price with VAT: | 47,44530 € |










